Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoQRE1113GR
Order Code
Re-Reel1471020RL
Cut Tape1471020
Your Part Number
7,620 In Stock
10,000 more incoming. You can reserve stock now
1298 Delivery in 3-4 Business Days(SG stock)
5349 Delivery in 5-6 Business Days(UK stock)
973 Delivery in 5-6 Business Days(US stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 10+ | CNY5.170 (CNY5.8421) |
| 25+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113GR
Order Code
Re-Reel1471020RL
Cut Tape1471020
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance5mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageSMD, Gull Wing
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QRE1113GR is a miniature Reflective Object Sensor with SMT gull wing.
- Phototransistor output
- No contact surface sensing
- Gull wing lead from style
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
5mm
Supply Voltage Max
-
Sensor Case / Package
SMD, Gull Wing
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094