Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSB01-05C-TB-E
Order Code2728063RL
Your Part Number
Technical Datasheet
1,396 In Stock
Need more?
1396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.660 (CNY0.7458) |
| 5000+ | CNY0.647 (CNY0.7311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY147.00 (CNY166.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB01-05C-TB-E
Order Code2728063RL
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-23
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145