Print Page
Image is for illustrative purposes only. Please refer to product description.
1,742 In Stock
Need more?
48 Delivery in 3-4 Business Days(SG stock)
1694 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2500+ | CNY5.600 (CNY6.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.99 (CNY12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSG3525ANG
Order Code1652397
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min8V
Supply Voltage Max35V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min100kHz
Switching Frequency Max400kHz
Duty Cycle Min0%
Duty Cycle Max49%
TopologyHalf-Bridge
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency400kHz
Input Voltage-
Output Current400mA
Output Voltage18V
Product Overview
The SG3525ANG is a pulse width modulator Control Circuit offers improved performance and lower external parts count when implemented for controlling all types of switching power supplies. The on-chip +5.1V reference is trimmed to ±1% and the error amplifier has an input common-mode voltage range that includes the reference voltage, thus eliminating the need for external divider resistors.
- Separate oscillator sync pin
- Adjustable dead-time control
- Input under-voltage lockout
- Latching PWM to prevent multiple pulses
- Pulse-by-pulse shutdown
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
35V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
400kHz
Duty Cycle Max
49%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
400kHz
Output Current
400mA
No. of Channels
2Channels
Supply Voltage Min
8V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
100kHz
Duty Cycle Min
0%
Topology
Half-Bridge
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
18V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001914