Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSGL160N60UFDTU.
Order Code2101399
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerONSEMI
Manufacturer Part NoSGL160N60UFDTU.
Order Code2101399
Technical Datasheet
Continuous Collector Current160A
Collector Emitter Saturation Voltage2.6V
Power Dissipation250W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SGL160N60UFDTU is a 600V short circuit rated ultrafast IGBT provides low conduction and switching losses. This UFD series is designed for applications such as motor control and general inverters where high speed switching is a required feature. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
- High speed switching
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
160A
Power Dissipation
250W
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Collector Emitter Saturation Voltage
2.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009571