Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMA3103-TL-E
Order Code2630439RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.490 (CNY1.6837) |
| 10000+ | CNY1.470 (CNY1.6611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY169.00 (CNY190.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA3103-TL-E
Order Code2630439RL
Technical Datasheet
Frequency Min100MHz
Frequency Max3.3GHz
Gain27dB
Noise Figure Typ4.7dB
Frequency Response RF Min100MHz
RF IC Case StyleSOT-363
Frequency Response RF Max3.3GHz
Gain Typ27dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
27dB
Frequency Response RF Min
100MHz
Frequency Response RF Max
3.3GHz
Supply Voltage Min
4.5V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3.3GHz
Noise Figure Typ
4.7dB
RF IC Case Style
SOT-363
Gain Typ
27dB
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426