Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMA3107-TL-E
Order Code2728385RL
Your Part Number
Technical Datasheet
2,348 In Stock
Need more?
2348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.210 (CNY1.3673) |
| 10000+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY177.00 (CNY200.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA3107-TL-E
Order Code2728385RL
Technical Datasheet
Frequency Min100MHz
Frequency Max2.8GHz
Gain24.5dB
Noise Figure Typ3.6dB
Frequency Response RF Min100MHz
RF IC Case StyleMCPH
Frequency Response RF Max2.8GHz
Gain Typ24.5dB
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageMCPH
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
24.5dB
Frequency Response RF Min
100MHz
Frequency Response RF Max
2.8GHz
Supply Voltage Min
2.7V
IC Case / Package
MCPH
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.8GHz
Noise Figure Typ
3.6dB
RF IC Case Style
MCPH
Gain Typ
24.5dB
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045