Product Information
Product Overview
The STK541UC60C-E from On Semiconductor is a 600V, 10A intelligent power module (IPM) in SIP23 56mm x 21.8mm package. This "Inverter IPM" is highly integrated device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module (Single-In line Package). Output stage uses IGBT/FRD technology and implements under voltage protection (UVP) and over current protection (OCP) with a Fault Detection output flag. Internal boost diodes are provided for high side gate boost drive.
- Single control power supply due to Internal bootstrap circuit for high side pre-driver circuit
- All control input and status output at low voltage levels directly compatible with microcontrollers
- Built-in cross conduction prevention
- Supply voltage is 450V
- Maximum power dissipation is 22W
- Output peak current is 20A
- Isolation voltage is 2000VRMS
- UL recognized (file number E339285)
Applications
Motor Drive & Control, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
-
SIP
TUK SGACK902S Keystone Coupler
-
2kV
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate