Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZESD7351HT1G
Order Code3368212RL
Product RangeSZESD7351 Series
Your Part Number
Technical Datasheet
820 In Stock
Need more?
820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.732 (CNY0.8272) |
| 1000+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.636 (CNY0.7187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD7351HT1G
Order Code3368212RL
Product RangeSZESD7351 Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeSZESD7351 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
3.3V
Product Range
SZESD7351 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004