Print Page
Image is for illustrative purposes only. Please refer to product description.
8,140 In Stock
Need more?
8140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.908 (CNY1.026) |
| 500+ | CNY0.873 (CNY0.9865) |
| 8000+ | CNY0.838 (CNY0.9469) |
| 24000+ | CNY0.803 (CNY0.9074) |
| 64000+ | CNY0.768 (CNY0.8678) |
| 120000+ | CNY0.739 (CNY0.8351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY90.80 (CNY102.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
12.3V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121