Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z3V3ST1G
Order Code2844850RL
Product RangeSZMM3ZxxxST1G
Technical Datasheet
331 In Stock
9,000 more incoming. You can reserve stock now
331 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
500+ | CNY0.546 (CNY0.617) |
9000+ | CNY0.523 (CNY0.591) |
27000+ | CNY0.499 (CNY0.5639) |
72000+ | CNY0.476 (CNY0.5379) |
135000+ | CNY0.452 (CNY0.5108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
CNY273.00 (CNY308.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z3V3ST1G
Order Code2844850RL
Product RangeSZMM3ZxxxST1G
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMM3ZxxxST1G
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
SZMM3ZxxxST1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004