Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZMMQA33VT1G
Order Code3368218RL
Product RangeSZMMQA Series
Technical Datasheet
725 In Stock
Need more?
725 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.982 (CNY1.1097) |
| 5000+ | CNY0.820 (CNY0.9266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY147.00 (CNY166.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMQA33VT1G
Order Code3368218RL
Product RangeSZMMQA Series
Technical Datasheet
Clamping Voltage Vc Max48.6V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage33V
Power Dissipation Pd300mW
Product RangeSZMMQA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
48.6V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
33V
Product Range
SZMMQA Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004