Print Page
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.210 (CNY28.4873) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.970 (CNY10.1361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.21 (CNY28.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP33CG
Order Code2535668
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current10A
Power Dissipation80W
Transistor Case StyleTO-218
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-218
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
80W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536