Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY4.610 (CNY5.2093) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.430 (CNY5.0059) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY4.100 (CNY4.633) |
Product Information
Product Overview
The UC3843BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
30V
8Pins
52kHz
-
96%
0°C
-
-
-
52kHz
1A
1Channels
12V
DIP
Through Hole
-
0%
Boost, Flyback
70°C
-
No SVHC (25-Jun-2025)
DIP
-
13.5V
Technical Docs (2)
Alternatives for UC3843BNG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate