Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.770 (CNY11.0401) |
10+ | CNY5.950 (CNY6.7235) |
100+ | CNY3.830 (CNY4.3279) |
500+ | CNY2.940 (CNY3.3222) |
1000+ | CNY2.650 (CNY2.9945) |
2500+ | CNY2.010 (CNY2.2713) |
Product Information
Product Overview
The UC3843BVD1R2G is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
96%
-40°C
-
-
-
500kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback
105°C
-
No SVHC (27-Jun-2024)
SOIC
30V
5V
Technical Docs (2)
Alternatives for UC3843BVD1R2G
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate