Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUF3C170400B7S
Order Code4222001
Your Part Number
Technical Datasheet
1,564 In Stock
Need more?
1564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.800 (CNY93.564) |
| 5+ | CNY70.190 (CNY79.3147) |
| 10+ | CNY57.580 (CNY65.0654) |
| 50+ | CNY52.730 (CNY59.5849) |
| 100+ | CNY47.880 (CNY54.1044) |
| 250+ | CNY47.220 (CNY53.3586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY82.80 (CNY93.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C170400B7S
Order Code4222001
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id7.6A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance410mohm
Transistor Case StyleD2PAK
No. of Pins7Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation100W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
7.6A
Drain Source On State Resistance
410mohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
D2PAK
Rds(on) Test Voltage
12V
Power Dissipation
100W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001