Print Page
13,129 In Stock
Need more?
8818 Delivery in 5-6 Business Days(UK stock)
4311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.664 (CNY0.7503) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF4006
Order Code1700906
Product RangeUF400
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeUF400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UF4006 is an Ultra-fast Recovery Rectifier with glass-passivated junction.
- Colour band denotes cathode end
- Low forward voltage drop
- High surge current capability
- High reliability
- High current capability
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
UF400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for UF4006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034