Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUJ3N065025K3S
Order Code4014283
Your Part Number
Technical Datasheet
1,275 In Stock
Need more?
1275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.920 (CNY176.1896) |
| 5+ | CNY132.520 (CNY149.7476) |
| 10+ | CNY109.110 (CNY123.2943) |
| 50+ | CNY106.930 (CNY120.8309) |
| 100+ | CNY106.410 (CNY120.2433) |
| 250+ | CNY106.400 (CNY120.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.92 (CNY176.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3N065025K3S
Order Code4014283
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id85A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.022ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max11.5V
Power Dissipation441W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
85A
Drain Source On State Resistance
0.022ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
11.5V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
2V
Power Dissipation
441W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062