Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUMZ1NT1G
Order Code2845431RL
Your Part Number
Technical Datasheet
3,139 In Stock
Need more?
3139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.466 (CNY0.5266) |
| 1500+ | CNY0.457 (CNY0.5164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
CNY233.00 (CNY263.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUMZ1NT1G
Order Code2845431RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current200mA
Collector Emitter Voltage Max PNP50V
Power Dissipation Pd250mW
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
DC Current Gain hFE200hFE
Power Dissipation NPN250mW
Power Dissipation PNP250mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSC-70
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN114MHz
Transition Frequency PNP114MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current NPN
200mA
DC Current Gain hFE
200hFE
Power Dissipation PNP
250mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
114MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
DC Collector Current
200mA
Power Dissipation Pd
250mW
Continuous Collector Current PNP
200mA
Power Dissipation NPN
250mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
Transition Frequency NPN
114MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for UMZ1NT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001