Print Page
Image is for illustrative purposes only. Please refer to product description.
2,902 In Stock
Need more?
2902 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.010 (CNY2.2713) |
500+ | CNY1.350 (CNY1.5255) |
3000+ | CNY1.050 (CNY1.1865) |
9000+ | CNY0.994 (CNY1.1232) |
24000+ | CNY0.975 (CNY1.1018) |
45000+ | CNY0.955 (CNY1.0792) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY201.00 (CNY227.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUS1FFA
Order Code3368082RL
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
SOD-123FL
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004