Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHB900
Order Code139853
Product RangeHallogic Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.400 (CNY99.892) |
| 5+ | CNY86.440 (CNY97.6772) |
| 10+ | CNY84.480 (CNY95.4624) |
| 50+ | CNY82.520 (CNY93.2476) |
| 100+ | CNY80.560 (CNY91.0328) |
| 250+ | CNY78.950 (CNY89.2135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.40 (CNY99.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHB900
Order Code139853
Product RangeHallogic Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max25V
No. of Pins3Pins
Output Current20mA
Sensor Housing-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeHallogic Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Hall element, linear amplifier and Schmitt trigger on a Hallogic® silicon chip
- Non-contact motion sensing
- May be used in high dust and dirt environments in preference to opto devices
- Operates over a wide range of voltages
- 3.18mm wide gap, similar to optically slotted switches.
Technical Specifications
Supply Voltage DC Min
4.5V
No. of Pins
3Pins
Sensor Housing
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Max
25V
Output Current
20mA
Operating Temperature Min
-40°C
Product Range
Hallogic Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814