
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.410 (CNY64.8733) |
| 10+ | CNY56.270 (CNY63.5851) |
| 25+ | CNY55.620 (CNY62.8506) |
| 50+ | CNY55.610 (CNY62.8393) |
| 100+ | CNY55.600 (CNY62.828) |
| 250+ | CNY55.590 (CNY62.8167) |
Product Information
Product Overview
The OHS3020U is a Hallogic Hall-effect Sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
Applications
Industrial
Technical Specifications
Unipolar
SIP
3Pins
24V
125°C
-
No SVHC (27-Jun-2024)
21mA
SIP
4.5V
-40°C
Hallogic OHS3000 Series
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
