Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550C
Order Code4890978
Technical Datasheet
1,220 In Stock
Need more?
1220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.670 (CNY6.4071) |
| 10+ | CNY5.560 (CNY6.2828) |
| 25+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.67 (CNY6.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550C
Order Code4890978
Technical Datasheet
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP550C is a Silicon NPN Phototransistor moulded in an epoxy package with a wide receiving angle that provides relatively even reception over a large area. The OP550 has an external lens in a clear epoxy package. This device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAIAs emitters. This sensor is mechanically and spectrally matched to the OP140, OP142, OP145, OP240 and OP245 series of infrared emitting diodes.
- Middle sensitivity level
- Wide receiving angle
- Side-looking package for space limited applications
- Ideal for PCB mounting
Applications
Portable Devices, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162