Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP804SL
Order Code3167513
Your Part Number
Technical Datasheet
1,034 In Stock
1,000 more incoming. You can reserve stock now
230 Next business day delivery available(Shanghai stock)
804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.950 (CNY22.5435) |
| 10+ | CNY19.870 (CNY22.4531) |
| 25+ | CNY19.800 (CNY22.374) |
| 50+ | CNY19.730 (CNY22.2949) |
| 100+ | CNY19.650 (CNY22.2045) |
| 500+ | CNY19.260 (CNY21.7638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.95 (CNY22.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP804SL
Order Code3167513
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP804SL is a Silicon NPN Phototransistor mounted in a hermetically sealed package that offers high power dissipation and superior hostile environment operation. The base lead is bonded to enable conventional transistor biasing. Device is 100% production tested using an infrared light source for close correlation with OPTEK's GaAs and GaAIAs emitters.
- Narrow receiving angle
- Enhanced temperature range
- Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
Applications
Sensing & Instrumentation, Portable Devices, Industrial
Technical Specifications
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349