Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100-SZ
Order Code2860796
Product RangeOPB100
Technical Datasheet
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.380 (CNY32.0694) |
| 10+ | CNY27.820 (CNY31.4366) |
| 25+ | CNY27.250 (CNY30.7925) |
| 50+ | CNY26.690 (CNY30.1597) |
| 100+ | CNY26.120 (CNY29.5156) |
| 500+ | CNY25.930 (CNY29.3009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.38 (CNY32.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100-SZ
Order Code2860796
Product RangeOPB100
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption250mW
No. of Pins2Pins
Transistor Case StyleModule
Product RangeOPB100
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Phototransistor (OPB100-SZ) can be used as stand alone module in applications where IR receiver is needed or it could be the part of the optical emitter and sensor pair OPB100Z. This product is designed for general switching and low-speed data communications applications.
- Silicon phototransistor sensor
- Snap-in mounting
- Low profile package
- 24” (61.0 cm) wire leads
Technical Specifications
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
Module
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
OPB100
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402