Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB350
Order Code1497897
Product RangeOPB350 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.660 (CNY47.0758) |
| 5+ | CNY40.990 (CNY46.3187) |
| 10+ | CNY40.320 (CNY45.5616) |
| 50+ | CNY39.650 (CNY44.8045) |
| 100+ | CNY38.980 (CNY44.0474) |
| 250+ | CNY38.210 (CNY43.1773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.66 (CNY47.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB350
Order Code1497897
Product RangeOPB350 Series
Technical Datasheet
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Output Current50mA
Sensor Output TypePhototransistor
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB350 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB350 is a tube Liquid Sensor is designed to work with 1/8-inch outside diameter clear tube. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. The OCB350 series provides a full solution with automatic calibration capability and a pre-set trip level.
- Opaque plastic housing enhances ambient light rejection
- Printed circuit board mounting
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
4.75V
Output Current
50mA
Operating Temperature Min
-40°C
Product Range
OPB350 Series
Supply Voltage DC Max
5.25V
Sensor Output Type
Phototransistor
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011