Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.870 (CNY14.5431) |
| 10+ | CNY12.640 (CNY14.2832) |
| 25+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY11.940 (CNY13.4922) |
| 500+ | CNY11.810 (CNY13.3453) |
Product Information
Product Overview
The OPB608B series Reflective Switches which consist of an infrared emitting diode and a NPN silicon phototransistor mounted “side-by-side” on a parallel axis in a black opaque plastic housing. Both the emitting diode and a phototransistor that are encapsulated in a visible filtering epoxy to further reduce ambient light noise. The phototransistor responds to radiation from the emitter only when a reflective object passes within its field of view. The phototransistor has enhanced low current roll-off to improve the contrast ratio and immunity to background irradiance.
- Phototransistor output
- Unfocused for sensing diffuse surface
- Plastic housing
- Enhanced signal to noise ratio
- Reduced ambient light sensitivity
- Remote potentiometer connection
- Complete tool free mounting and demounting on the DIN rail
- 2 c/o Contacts
- Integrated marker label
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reflective
1.27mm
-
2V
30V
25mA
Phototransistor
Through Hole
85°C
-
9.525mm
-
50mA
Module
30V
1.7V
-
-40°C
OPB608 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate