Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB610
Order Code1497899
Your Part Number
2,608 In Stock
Need more?
2608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY12.110 (CNY13.6843) |
| 25+ | CNY11.860 (CNY13.4018) |
| 50+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY11.120 (CNY12.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.35 (CNY13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB610
Order Code1497899
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width3.81mm
Supply Voltage Min-
Gap Width3.81mm
Supply Voltage Max-
Aperture Width1.52mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr3V
Collector Emitter Voltage Max24V
Forward Voltage1.6V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB610 is a Slotted Optical Switch consist of an infrared emitting diode and an NPN silicon phototransistor with an enhanced low current roll-off to improve contrast ratio and immunity to background. Enhanced signal to noise ratio. Suitable for non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor and door sensor.
- Non-contact switching
- Printed circuit board mounting
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
3V
Forward Voltage
1.6V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
3.81mm
Gap Width
3.81mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB610
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432