Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.760 (CNY81.0888) |
| 5+ | CNY70.660 (CNY79.8458) |
| 10+ | CNY69.560 (CNY78.6028) |
| 50+ | CNY68.460 (CNY77.3598) |
| 100+ | CNY67.360 (CNY76.1168) |
| 250+ | CNY65.390 (CNY73.8907) |
Product Information
Product Overview
The OPB710F series Reflective Object Sensor that consists of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor. On each sensor, the emitting diode and detector are mounted side-by-side on parallel axes. A black plastic sleeve is attached and filled with encapsulating epoxy to cover the emitter and detector. The OPB710F (“F” versions) have a filtering material added to the epoxy to reduce the effect of ambient light. The package contains an internal barrier which prevents diode emissions from reaching the sensor directly.
- Phototransistor output
- Unfocused for sensing diffuse surface
- Clear encapsulating epoxy
- Filtered to reduce the effect of visible or fluorescent light
- Short-circuit, reverse polarity and transients protection
- Flush and non-flush versions
- NPN or PNP, normally open or normally closed output
- 2m Oil-resistant PVC cable or M12 disconnect plug
- Assured traceability and best application control
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Reflective
-
50mA
Module
30V
1.5V
Phototransistor
Through Hole
70°C
-
6.35mm
6.35mm
-
3V
30V
25mA
-
0°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate