Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732
Order Code1226877
Product RangeOPB732 Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.100 (CNY39.663) |
| 5+ | CNY34.290 (CNY38.7477) |
| 10+ | CNY33.470 (CNY37.8211) |
| 50+ | CNY32.650 (CNY36.8945) |
| 100+ | CNY31.830 (CNY35.9679) |
| 250+ | CNY31.200 (CNY35.256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.10 (CNY39.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732
Order Code1226877
Product RangeOPB732 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance76.2mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr3V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.8V
Collector Current IC Max50mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB732 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB732 is a long distance Reflective Switch uses an infrared LED and phototransistor in a reflective switch configuration. The emitter and sensor are protected by a clear window, providing a device that can operate in a dusty environment. The phototransistor can be configured as a common collector or common emitter device.
- Non-contact infrared switch
- Printed circuit board mounting
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
3V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.8V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
76.2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB732 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001119
