Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732WZ
Order Code1678639
Product RangeOPB732 Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
96 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.980 (CNY47.4374) |
| 5+ | CNY41.370 (CNY46.7481) |
| 10+ | CNY40.750 (CNY46.0475) |
| 50+ | CNY40.130 (CNY45.3469) |
| 100+ | CNY39.510 (CNY44.6463) |
| 250+ | CNY38.830 (CNY43.8779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.98 (CNY47.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732WZ
Order Code1678639
Product RangeOPB732 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance76.2mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr3V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max50mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB732 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB732WZ is a long distance Reflective Switch uses an infrared LED and phototransistor in a reflective switch configuration. The assembly is offered with 26AWG wires and uses an opaque housing to reduce the sensor ambient light sensitivity. The emitter and sensor are protected by a clear window, providing a device that can operate in a dusty environment. The phototransistor can be configured as a common collector or common emitter device.
- Non-contact infrared switch
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
3V
Collector Emitter Voltage Max
30V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
76.2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.8V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB732 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006