
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.630 (CNY24.4419) |
| 10+ | CNY21.120 (CNY23.8656) |
| 25+ | CNY20.610 (CNY23.2893) |
| 50+ | CNY20.100 (CNY22.713) |
| 100+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY19.000 (CNY21.470) |
Product Information
Product Overview
The OPB742 is a Reflective Object Sensor consist of an infrared emitting diode and a NPN silicon phototransistor. This device is mounted side-by-side on converging optical axes in a black plastic housing focusing on a small area and depth of field. The photosensor responds to radiation only when a reflective object passes within its field of view. This through hole mounting sensor is suitable for non-contact reflective object sensor, assembly line and machine automation, machine safety, end of travel sensor, door sensor and thermal paper mark.
- 890nm LED peak wavelength
- 0.3" Reflection distance
- Focused for maximum sensitivity
- Crosstalk does not exceed specified ICEO
- 100mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Reflective
-
-
2V
30V
1.8V
Phototransistor
Through Hole
85°C
-
7.62mm
3.81mm
40mA
Module
30V
40mA
-
-40°C
OPB740 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
