Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.460 (CNY37.8098) |
| 5+ | CNY32.770 (CNY37.0301) |
| 10+ | CNY32.070 (CNY36.2391) |
| 50+ | CNY31.370 (CNY35.4481) |
| 100+ | CNY30.680 (CNY34.6684) |
| 250+ | CNY29.970 (CNY33.8661) |
Product Information
Product Overview
The OPB740WZ series Reflective Object Sensor that consists of an infrared emitting diode and a NPN silicon phototransistor or a photodarlington. All these devices are mounted side-by-side on converging optical axes in a black plastic housing focusing on a small area and depth of field. The series are wired (UL approved wire) devices that offer various lens options, including no windows, blue polysulfone windows for dust protection or opaque aperture windows with offset openings for improved target resolution. On each sensor included in this data sheet, the photosensor responds to radiation only when a reflective object passes within its field of view.
- Focused for maximum sensitivity
- Phototransistor output
- Crosstalk does not exceed specified ICEO
- 24” (610mm) Wire length
- 26 AWG wire size
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Reflective
-
40mA
Module
30V
1.7V
Phototransistor
Cable
80°C
-
7.62mm
3.81mm
-
2V
30V
40mA
-
-40°C
OPB740WZ Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate