Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB743WZ
Order Code1678642
Product RangeOPB740 Series
Your Part Number
Technical Datasheet
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.740 (CNY38.1262) |
| 5+ | CNY33.520 (CNY37.8776) |
| 10+ | CNY33.290 (CNY37.6177) |
| 50+ | CNY33.060 (CNY37.3578) |
| 100+ | CNY32.830 (CNY37.0979) |
| 250+ | CNY32.180 (CNY36.3634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.74 (CNY38.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB743WZ
Order Code1678642
Product RangeOPB740 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width7.62mm
Sensing Distance3.81mm
Supply Voltage Min-
Forward Current If40mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max40mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB740 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB743WZ is a Reflective Object Sensor consists of an infrared emitting diode and a NPN silicon phototransistor or a photodarlington. It is wired (UL approved wire) devices that offer various lens options, including no windows, blue polysulfone windows for dust protection or opaque aperture windows with offset openings for improved target resolution.
- Focused for maximum sensitivity
- Crosstalk does not exceed specified ICEO
- 26AWG Wire size
- -40 to 80°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Sensing Method
Reflective
Sensing Distance
3.81mm
Forward Current If
40mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
40mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
7.62mm
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB740 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006