
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY19.390 (CNY21.9107) |
| 25+ | CNY19.350 (CNY21.8655) |
| 50+ | CNY19.310 (CNY21.8203) |
| 100+ | CNY19.270 (CNY21.7751) |
| 500+ | CNY18.890 (CNY21.3457) |
Product Information
Product Overview
The OPB818 is a Slotted Switch that consists of an infrared emitting diode and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Switching of the phototransistor occurs whenever an opaque object passes through the slot. The OPB818 is designed for direct soldering into PCBoards or for mounting in standard dual-in-line sockets and has an 0.25” (6.35 mm) deep and 0.20” (5.08 mm) wide slot. The apertures are 0.033” (0.84 mm) in diameter on both the sensor side ("S”) as well as on the emitter side ("E").
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Non-contact switching
- Mounts directly to PCB or dual-in-line socket
- 0.400" (10.16mm) Lead spacing
- 0.200" (5.08mm) Slot width
- 0.250" (6.35mm) Slot depth
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Technical Specifications
Through Beam
5.08mm
0.84mm
Module
30V
30mA
-
-40°C
-
No SVHC (27-Jun-2024)
5.08mm
-
-
20mA
1.7V
Phototransistor
Through Hole
85°C
-
Technical Docs (3)
Alternatives for OPB818
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
