
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY15.150 (CNY17.1195) |
| 25+ | CNY14.900 (CNY16.837) |
| 50+ | CNY14.650 (CNY16.5545) |
| 100+ | CNY14.400 (CNY16.272) |
| 500+ | CNY14.330 (CNY16.1929) |
Product Information
Product Overview
The OPB825 series Slotted Optical Switch that consists of an infrared emitting diode and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. OPB825 has no mounting tabs and is intended for direct insertion into PCBoards or dual-in-line sockets. OPB825A has one mounting tab on the phototransistor side, while OPB825B has mounting tabs on both sides (two tabs). Phototransistor switching takes place whenever an opaque object passes through the slot.
- Non-contact switching
- Fast switching speed
- 0.160" (4.06mm) wide slot
- 0.300" (7.62mm) Lead spacing
- 100mA, NPN or PNP, N.O + N.C. Output
- IP67, IP69K Protection rating
- LED indication for output, stability and power ON
- Reverse polarity, short circuit and transients protection
- Cable and plug versions
- Excellent EMC performance
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Contents
PA 18 C.T Photoelectric switch, Installation instruction on plastic bag, Screwdriver, APA18-MB1 Mounting bracket and 2x M18 Locknuts.
Technical Specifications
Through Beam
-
-
50mA
2V
30mA
-
-40°C
-
No SVHC (27-Jun-2024)
4.06mm
4.06mm
Module
30V
1.6V
Phototransistor
Panel, Through Hole
85°C
-
Technical Docs (3)
Alternatives for OPB825
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
