
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.690 (CNY49.3697) |
| 5+ | CNY43.410 (CNY49.0533) |
| 10+ | CNY43.130 (CNY48.7369) |
| 50+ | CNY42.850 (CNY48.4205) |
| 100+ | CNY42.570 (CNY48.1041) |
| 250+ | CNY41.720 (CNY47.1436) |
Product Information
Product Overview
The OPB830 (L & W) series Slotted Optical Switch which provides the design engineer with the flexibility of a custom device from a standard product line. The L series a choice of PCBoard mount lead spacing, while the W series 24” (610mm) 26AWG wire leads. Building from a standard housing that utilizes a .375” (9.5mm) wide slot, user can specify the electrical output parameters, choice of aperture, discrete shell material, side mount configuration and a choice of lead spacing (for the L series) or 24” (610mm) UL approved 26 AWG wire leads (W series). Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam.
- 0.125" (3.18mm) Wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L series)
- 24" (610mm) 26 AWG wire leads (W series)
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Contents
PC50CNT Photoelectric switch, Installation instruction and APC50-1 Mounting bracket.
Technical Specifications
Through Beam
-
-
50mA
2V
1.7V
Phototransistor
Cable, Panel
80°C
-
3.18mm
3.18mm
0.25mm
Module
30V
30mA
-
-40°C
OPB830W Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
