Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB866T51
Order Code1887049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 500
Multiple: 500
CNY9,050.00 (CNY10,226.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB866T51
Order Code1887049
Technical Datasheet
Sensor Output TypePhototransistor
Sensing MethodThrough Beam
Sensor MountingPanel, Through Hole
Sensing Distance / Slot Width3.175mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
Technical Specifications
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
30mA
Operating Temperature Min
-40°C
Qualification
-
Sensing Method
Through Beam
Sensing Distance / Slot Width
3.175mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
IP Rating
-
Operating Temperature Max
100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001194