Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.650 (CNY76.4445) |
| 5+ | CNY66.300 (CNY74.919) |
| 10+ | CNY64.950 (CNY73.3935) |
| 50+ | CNY63.600 (CNY71.868) |
| 100+ | CNY62.240 (CNY70.3312) |
| 250+ | CNY60.890 (CNY68.8057) |
Product Information
Product Overview
The OPI1268S from Optek Technology is a high voltage/high speed opto-isolator in 6 pin DIP package. This voltage isolator with a digital output that is capable of high speed data transmission. The input of the OPI1268 consists of a high efficiency GaAlAs LED with a peak wavelength of 850nm which is optically coupled to the output optical IC. A photo logic device in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high gain linear amplifier which is temperature, current and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This device produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity. It is used in transportation systems, PC board power systems, hybrid vehicle systems, medical systems and control systems.
- 20KV isolation
- 30KV/μS dv/dt immunity
- 2Mbit/s transfer rate
- Typical tPHL‐tPLH is less than or equal to 50ns
- 2mm lead space and 3.6mm lead length
- TTL compatible
- 6 axis/10GRMS load rating
- IP65 rated
- UL file # E58730, Vde file #40031798 certified
- EN 60079‐0:2012/A11:2013 EN60079‐11:2012 (IEC 60079‐11:2011 Edition 6) certified
Applications
Signal Processing
Contents
ATEX certification Exia IIc Ga certified.
Technical Specifications
1 Channel
2Mbps
5Pins
No SVHC (27-Jun-2024)
20kV
DIP
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate