Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL550-OCA
Order Code1678677
Technical Datasheet
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY12.310 (CNY13.9103) |
| 25+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.280 (CNY12.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL550-OCA
Order Code1678677
Technical Datasheet
No. of Pins3Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity935nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPL550-OCA is a Photologic® Sensor with 935nm wavelength of peak sensitivity. It has a Photologic® chip that is encapsulated in a moulded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC.
- High noise immunity
- Direct TTL/LSTTL CMOS interface
- Low power consumption
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
935nm
Operating Temperature Min
-40°C
Product Range
-
Diode Case Style
Radial Leaded
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202