Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR5005
Order Code1678683
Technical Datasheet
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.810 (CNY35.9453) |
| 10+ | CNY31.140 (CNY35.1882) |
| 25+ | CNY30.450 (CNY34.4085) |
| 50+ | CNY29.780 (CNY33.6514) |
| 100+ | CNY29.100 (CNY32.883) |
| 500+ | CNY28.730 (CNY32.4649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.81 (CNY35.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR5005
Order Code1678683
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance1.27mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr2V
Sensor Case / PackageSMD
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPR5005 is a miniature SMD Reflective Sensor that combines a silicon phototransistor with a GaAIAs LED in a high temperature opaque polyamide chip carrier. It is designed to sense the motion or proximity of diffuse reflective surfaces in space-limited applications. The gold-plated wraparound solder pads offer exceptional storage and wetting characteristics.
- High temperature operation
- Surface mountable
- Compact size
- Excellent ambient light protection
- -55 to 125°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
1.27mm
Forward Current If
50mA
Sensor Case / Package
SMD
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002582