Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV300
Order Code1840467
Product RangeOPV300; OPV310; OPV310Y; OPV314; OPV314Y
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.610 (CNY119.3393) |
| 5+ | CNY104.130 (CNY117.6669) |
| 10+ | CNY102.640 (CNY115.9832) |
| 50+ | CNY101.160 (CNY114.3108) |
| 100+ | CNY99.670 (CNY112.6271) |
| 250+ | CNY97.680 (CNY110.3784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.61 (CNY119.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV300
Order Code1840467
Product RangeOPV300; OPV310; OPV310Y; OPV314; OPV314Y
Technical Datasheet
Wavelength Typ850nm
No. of Pins3Pins
Diode Case StyleTO-46
Output Power1.5mW
Data Rate Max2.5Gbps
Laser ClassClass 1M
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating12mA
Product RangeOPV300; OPV310; OPV310Y; OPV314; OPV314Y
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPV300 is a high performance 850nm Vertical Cavity Surface Emitting Laser (VCSEL) with 850nm wavelength and 2.5Gbps maximum data rate. It is designed to be utilized for sensing applications as well as air transmission of data. It has a back monitor photodiode used for optical power management or optical reception.
- High thermal stability
- Low drive current/high output density
- Narrow and concentric beam angle
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
TO-46
Data Rate Max
2.5Gbps
Operating Temperature Min
0°C
Current Rating
12mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
3Pins
Output Power
1.5mW
Laser Class
Class 1M
Operating Temperature Max
70°C
Product Range
OPV300; OPV310; OPV310Y; OPV314; OPV314Y
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009374
