Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY4.560 (CNY5.1528) |
| 25+ | CNY4.460 (CNY5.0398) |
| 50+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY4.170 (CNY4.7121) |
Product Information
Product Overview
The OVSRRGBCC3 is a red/green/blue LED with white diffused lens, SMD mounting, dome-shaped lens, 125, 300 and 75mcd luminous intensity, 150° viewing angle, 635, 535 and 475nm wavelength. It provides the option to mount it as a top-emitting or side-emitting (right angle) device. The device can be used on smaller boards with a higher packing density and is ideal for handheld applications. The red colour source is made with AlInGaP. The green and blue colour source is made with InGaN.
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase reflow solder process
Applications
LED Lighting, Communications & Networking, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Red, Green, Blue
2mm
Dome
R 125mcd, G 300mcd, B 75mcd
R 635nm, G 535nm, B 475nm
-
No SVHC (27-Jun-2024)
SMD
150°
R 30mA, G 20mA, B 20mA
R 2V, G 3.3V, B 3.3V
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate