Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.610 (CNY784.9093) |
| 5+ | CNY679.200 (CNY767.496) |
| 10+ | CNY663.790 (CNY750.0827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.61 (CNY784.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Product Range
DC Series
Load Current
45A
Operating Voltage Min
100VAC
Technical Docs (1)
Alternatives for 480D45-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256