Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY257.460 (CNY290.9298) | 
| 5+ | CNY254.920 (CNY288.0596) | 
| 10+ | CNY252.380 (CNY285.1894) | 
| 25+ | CNY252.150 (CNY284.9295) | 
| 50+ | CNY247.440 (CNY279.6072) | 
| 100+ | CNY242.720 (CNY274.2736) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY257.46 (CNY290.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The G4OAC5A is a Digital AC Output Module used to control or switch AC loads. It provides up to 4000V of optical isolation (transient) between field outputs and the control side of the circuit and features zero voltage turn-on and zero current turn-off. It is equivalent to single-pole, single-throw, normally open contacts (Form A, SPST-NO). It is equipped with a 4A fast-blow fuse. The fuse breaking capacity is 40A at 250VAC. Current should be limited to prevent the short-circuit current from exceeding the rated breaking capacity of the fuse. The typical applications for this AC output module includes switching loads such as AC relays, solenoids and indicators.
- Built-in LED status indicator
- Removable fuse
- Ability to withstand one-cycle surge of 80A
- ≤8.3μs Turn-ON time at 60Hz
- ≤8.3μs Turn-OFF time at 60Hz
Applications
Automation & Process Control, Industrial
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855