Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
5 Delivery in 3-4 Business Days(Shanghai stock)
32 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY370.360 (CNY418.5068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.36 (CNY418.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The G4ODC5R is a Digital Dry Contact Output Module designed for a low-voltage DC load that is purely resistive (no inrush current). It is a single-pole, single-throw, normally open mechanical relay (Form A, SPST-NO). Typical applications for these module includes analog signal and communication line multiplexing. Because of their low 10VA rating, the module is not recommended for inductive or capacitive loads (even very small loads) because the inrush current is likely to exceed the 10VA rating.
- 200mΩ Contact resistance (maximum)
- Mechanical life of 5 million cycles
- 500μs Turn-ON time
- 500μs Turn-OFF time
- 250μs Contact bounce
- 1500VAC Isolation
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
500mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082