Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.200 (CNY329.056) |
| 5+ | CNY284.270 (CNY321.2251) |
| 10+ | CNY277.340 (CNY313.3942) |
| 20+ | CNY272.090 (CNY307.4617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.20 (CNY329.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP120D2
Order Code1580820
Technical Datasheet
Contact Configuration-
Relay TerminalsThrough Hole
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
Technical Specifications
Contact Configuration
-
Control Voltage Min
3VDC
Product Range
-
Relay Terminals
Through Hole
Control Voltage Max
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464