Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY265.030 (CNY299.4839) |
5+ | CNY262.540 (CNY296.6702) |
10+ | CNY260.050 (CNY293.8565) |
20+ | CNY255.140 (CNY288.3082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.03 (CNY299.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP120D4
Order Code1426698
Technical Datasheet
Contact Configuration-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Product Range-
Product Overview
The MP120D4 is a Solid-state Relay with DC control. Designed with a minimum footprint to allow maximum relay on the printed circuit board. Rugged, epoxy encapsulation construction. Subjected to full load test and six times the rated current surge before and after encapsulation.
- Hermetically sealed
- TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Relay Terminals
Through Hole
Product Range
-
Relay Mounting
PCB
Switching Mode
Zero Crossing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017691