Print Page
Image is for illustrative purposes only. Please refer to product description.
1,188 In Stock
Need more?
1188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.100 (CNY286.003) |
| 5+ | CNY246.470 (CNY278.5111) |
| 10+ | CNY239.830 (CNY271.0079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.10 (CNY286.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The OAC5A is an 3A AC Output Module used for controlling or switching AC loads of 24 to 280VAC with 5VDC logic voltage. It provides up to 4000V (transient) of optical isolation between the field devices and the control logic. It is equivalent to a single pole, single throw, normally open contact (FORM A, SPST-NO, Make). It features zero voltage turn-on and zero current turn-off.
- 1-channel
- Rugged construction
- 25 to 65Hz Operating frequency
- 500V peak repetitive voltage
- -30 to 70°C Operating ambient temperature
- 20mA Minimum load current
- 1.6V Maximum peak output voltage drop
Applications
Motor Drive & Control, Industrial
Technical Docs (1)
Alternatives for OAC5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483