Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCT4MLSFCB3
Order Code3865705
Product RangeCT 4ML Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCT4MLSFCB3
Order Code3865705
Product RangeCT 4ML Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time300µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Digital OutputsEthernet, RS232/485, USB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)10:1
Emissivity0.1 to 1.1
Product RangeCT 4ML Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.1 to 1.1
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
300µs
Operating Temperature Max
70°C
Digital Outputs
Ethernet, RS232/485, USB
Field of View (FOV)
10:1
Product Range
CT 4ML Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.673596