Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-1TB
Order Code3593763
Product RangeOA180APL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-1TB
Order Code3593763
Product RangeOA180APL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM405CFM
Noise Rating60dBA
Power Rating70W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA180APL Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (07-Nov-2024)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
405CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA180APL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144